Part Details for NREHW3R3M400V10X12.5TBNF by NIC Components Corp
Overview of NREHW3R3M400V10X12.5TBNF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NREHW3R3M400V10X12.5TBNF
NREHW3R3M400V10X12.5TBNF CAD Models
NREHW3R3M400V10X12.5TBNF Part Data Attributes
|
NREHW3R3M400V10X12.5TBNF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NREHW3R3M400V10X12.5TBNF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 126000 mΩ | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 36 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NREHW3R3M400V10X12.5TBNF
This table gives cross-reference parts and alternative options found for NREHW3R3M400V10X12.5TBNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NREHW3R3M400V10X12.5TBNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NREHW3R3M400V10X12.5TBNYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | NREHW3R3M400V10X12.5TBNF vs NREHW3R3M400V10X12.5TBNYF |
NREHW3R3M400V10X12.5F3YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | NREHW3R3M400V10X12.5TBNF vs NREHW3R3M400V10X12.5F3YF |
GXM2G3R3M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF | Gemmy Electronics Co Ltd | NREHW3R3M400V10X12.5TBNF vs GXM2G3R3M |
EKXE401EBD3R3MJC5S | Aluminum Electrolytic Capacitor, | Chemi-Con | NREHW3R3M400V10X12.5TBNF vs EKXE401EBD3R3MJC5S |
NREHW3R3M400V10X12.5SPYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | NREHW3R3M400V10X12.5TBNF vs NREHW3R3M400V10X12.5SPYF |
EKMG401EC53R3MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NREHW3R3M400V10X12.5TBNF vs EKMG401EC53R3MJC5S |
UVZ2G3R3MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | Nichicon Corporation | NREHW3R3M400V10X12.5TBNF vs UVZ2G3R3MPD1CP |
EKXE401EC53R3MJC5S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | NREHW3R3M400V10X12.5TBNF vs EKXE401EC53R3MJC5S |
NREHW3R3M400V10X12.5SP7.5LSYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | NREHW3R3M400V10X12.5TBNF vs NREHW3R3M400V10X12.5SP7.5LSYF |
RJ4-400V3R3MH3#-T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | ELNA America Inc | NREHW3R3M400V10X12.5TBNF vs RJ4-400V3R3MH3#-T2 |