Part Details for UVZ2DR47MED1CT by Nichicon Corporation
Overview of UVZ2DR47MED1CT by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVZ2DR47MED1CT
UVZ2DR47MED1CT CAD Models
UVZ2DR47MED1CT Part Data Attributes
|
UVZ2DR47MED1CT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ2DR47MED1CT
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 0.47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 11 mA | |
Series | VZ | |
Terminal Pitch | 2.5 mm |
Alternate Parts for UVZ2DR47MED1CT
This table gives cross-reference parts and alternative options found for UVZ2DR47MED1CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ2DR47MED1CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TKFR47M2DE11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 0.47uF, | Kaimei Electronic Corp | UVZ2DR47MED1CT vs TKFR47M2DE11 |
RGAR47M2DTA-0611C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 0.47uF, | Lelon Electronics Corp | UVZ2DR47MED1CT vs RGAR47M2DTA-0611C |
RGAR47M2DSA-0611B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 0.47uF, | Lelon Electronics Corp | UVZ2DR47MED1CT vs RGAR47M2DSA-0611B |
RGAR47M2DSA-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 0.47uF, | Lelon Electronics Corp | UVZ2DR47MED1CT vs RGAR47M2DSA-0611 |
UVZ2DR47MED | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UVZ2DR47MED1CT vs UVZ2DR47MED |
UVZ2DR47MEH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVZ2DR47MED1CT vs UVZ2DR47MEH |
RGAR47M2DFC-0611B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 0.47uF, | Lelon Electronics Corp | UVZ2DR47MED1CT vs RGAR47M2DFC-0611B |
RGAR47M2DBC-0611B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 0.47uF, | Lelon Electronics Corp | UVZ2DR47MED1CT vs RGAR47M2DBC-0611B |
RGAR47M2DBK-0611C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 0.47uF, | Lelon Electronics Corp | UVZ2DR47MED1CT vs RGAR47M2DBK-0611C |
EKME201ETER47MF11B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 0.47uF, | United Chemi-Con Inc | UVZ2DR47MED1CT vs EKME201ETER47MF11B |