Part Details for RGAR47M2DFC-0611B by Lelon Electronics Corp
Overview of RGAR47M2DFC-0611B by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8A20611BG-G | Renesas Electronics Corporation | Network Search Engines (NSE’s) |
Part Details for RGAR47M2DFC-0611B
RGAR47M2DFC-0611B CAD Models
RGAR47M2DFC-0611B Part Data Attributes
|
RGAR47M2DFC-0611B
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RGAR47M2DFC-0611B
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 0.47uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 14 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RGAR47M2DFC-0611B
This table gives cross-reference parts and alternative options found for RGAR47M2DFC-0611B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGAR47M2DFC-0611B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJ4-200VR47MF3#-F4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 0.47uF, | ELNA America Inc | RGAR47M2DFC-0611B vs RJ4-200VR47MF3#-F4 |
EKME201ELLR47MF11C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 0.47uF, | United Chemi-Con Inc | RGAR47M2DFC-0611B vs EKME201ELLR47MF11C |
RJ3-200VR47MF3#-F4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 0.47uF, | ELNA America Inc | RGAR47M2DFC-0611B vs RJ3-200VR47MF3#-F4 |
TKRR47M2DE11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 0.47uF, | Kaimei Electronic Corp | RGAR47M2DFC-0611B vs TKRR47M2DE11 |
RGAR47M2DFC-0611P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 0.47uF, | Lelon Electronics Corp | RGAR47M2DFC-0611B vs RGAR47M2DFC-0611P |
RJ3-200VR47MF3#-F1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 0.47uF, | ELNA America Inc | RGAR47M2DFC-0611B vs RJ3-200VR47MF3#-F1 |
RJ3-200VR47MF3#-T36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 0.47uF, | ELNA America Inc | RGAR47M2DFC-0611B vs RJ3-200VR47MF3#-T36 |
EKME201ETDR47MF11C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 0.47uF, | United Chemi-Con Inc | RGAR47M2DFC-0611B vs EKME201ETDR47MF11C |
RGAR47M2DCC-0611C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 0.47uF, | Lelon Electronics Corp | RGAR47M2DFC-0611B vs RGAR47M2DCC-0611C |
RJ4-200VR47MF3#-F1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 0.47uF, | ELNA America Inc | RGAR47M2DFC-0611B vs RJ4-200VR47MF3#-F1 |