Part Details for UVZ2D330MHD1TO by Nichicon Corporation
Overview of UVZ2D330MHD1TO by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVZ2D330MHD1TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-13528-1-ND
|
DigiKey | CAP ALUM 33UF 20% 200V RADIAL TH Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
295 In Stock |
|
$0.2205 / $0.9900 | Buy Now |
DISTI #
647-UVZ2D330MHD1TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 33uF 200V 20% Aluminum Capacitor RoHS: Compliant | 0 |
|
$0.3390 / $0.8500 | Order Now |
Part Details for UVZ2D330MHD1TO
UVZ2D330MHD1TO CAD Models
UVZ2D330MHD1TO Part Data Attributes
|
UVZ2D330MHD1TO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ2D330MHD1TO
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.364 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 160 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVZ2D330MHD1TO
This table gives cross-reference parts and alternative options found for UVZ2D330MHD1TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ2D330MHD1TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESZ336M200AK5AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | UVZ2D330MHD1TO vs ESZ336M200AK5AA |
8330MCMAB20RGN211P | CAP,AL2O3,33UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVZ2D330MHD1TO vs 8330MCMAB20RGN211P |
UAQ2D330MHD6CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | UVZ2D330MHD1TO vs UAQ2D330MHD6CP |
WL2D336M12020SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UVZ2D330MHD1TO vs WL2D336M12020SS |
200YXA33MCE12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVZ2D330MHD1TO vs 200YXA33MCE12.5X20 |
1330MCMAB20RGN411P | CAP,AL2O3,33UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVZ2D330MHD1TO vs 1330MCMAB20RGN411P |
B43044A2336M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, | TDK Corporation | UVZ2D330MHD1TO vs B43044A2336M001 |
200YXA33MEFCCE12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | UVZ2D330MHD1TO vs 200YXA33MEFCCE12.5X20 |
8330MCMAB20RGN7B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | UVZ2D330MHD1TO vs 8330MCMAB20RGN7B |
8330MCMAB20RGN911P | CAP,AL2O3,33UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVZ2D330MHD1TO vs 8330MCMAB20RGN911P |