Part Details for UVZ2D330HD by Nichicon Corporation
Overview of UVZ2D330HD by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVZ2D330HD
UVZ2D330HD CAD Models
UVZ2D330HD Part Data Attributes
|
UVZ2D330HD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ2D330HD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk; TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Terminal Pitch | 5 mm |
Alternate Parts for UVZ2D330HD
This table gives cross-reference parts and alternative options found for UVZ2D330HD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ2D330HD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESZ336M200AK5AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | UVZ2D330HD vs ESZ336M200AK5AA |
8330MCMAB20RGN211P | CAP,AL2O3,33UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVZ2D330HD vs 8330MCMAB20RGN211P |
UAQ2D330MHD6CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | UVZ2D330HD vs UAQ2D330MHD6CP |
WL2D336M12020SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UVZ2D330HD vs WL2D336M12020SS |
200YXA33MCE12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVZ2D330HD vs 200YXA33MCE12.5X20 |
1330MCMAB20RGN411P | CAP,AL2O3,33UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVZ2D330HD vs 1330MCMAB20RGN411P |
B43044A2336M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, | TDK Corporation | UVZ2D330HD vs B43044A2336M001 |
200YXA33MEFCCE12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | UVZ2D330HD vs 200YXA33MEFCCE12.5X20 |
8330MCMAB20RGN7B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | UVZ2D330HD vs 8330MCMAB20RGN7B |
8330MCMAB20RGN911P | CAP,AL2O3,33UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVZ2D330HD vs 8330MCMAB20RGN911P |