UVZ2D2R2MED1CA
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF,

Overview of UVZ2D2R2MED1CA by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for UVZ2D2R2MED1CA by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UVZ2D2R2MED1CA by Nichicon Corporation

UVZ2D2R2MED1CA
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
2.2 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
Length
11 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Ripple Current
25 mA
Terminal Pitch
2.5 mm
Want to compare parts?
  1. UVZ2D2R2MED1CA
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF,
    VS

Alternate Parts for UVZ2D2R2MED1CA

This table gives cross-reference parts and alternative options found for UVZ2D2R2MED1CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ2D2R2MED1CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SD200M2R2 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF Kuan Kun Electronic Enterprise Co Ltd (Su'scon) UVZ2D2R2MED1CA vs SD200M2R2
NRB-XL2R2M200V6.3X11TBSTF Aluminum Electrolytic Capacitor, Aluminum (wet) NIC Components Corp UVZ2D2R2MED1CA vs NRB-XL2R2M200V6.3X11TBSTF
RGA2R2M2DSA-0611 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF, Lelon Electronics Corp UVZ2D2R2MED1CA vs RGA2R2M2DSA-0611
NREHW2R2M200V6.3X11TBNYF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF, NIC Components Corp UVZ2D2R2MED1CA vs NREHW2R2M200V6.3X11TBNYF
UVZ2D2R2MED1CV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF, Nichicon Corporation UVZ2D2R2MED1CA vs UVZ2D2R2MED1CV
UVZ2D2R2MED1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF, Nichicon Corporation UVZ2D2R2MED1CA vs UVZ2D2R2MED1CP
NRE-HW2R2M200V6.3X11TBYF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp UVZ2D2R2MED1CA vs NRE-HW2R2M200V6.3X11TBYF
RGA2R2M2DBC-0611C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF, Lelon Electronics Corp UVZ2D2R2MED1CA vs RGA2R2M2DBC-0611C
SE200M2R20J5FW0611 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF, YAGEO Corporation UVZ2D2R2MED1CA vs SE200M2R20J5FW0611
MAL214272228E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies UVZ2D2R2MED1CA vs MAL214272228E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UVZ2D2R2MED1CA by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UVZ2D2R2MED1CA by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UVZ2D2R2MED1CA would you like to use for your alert(s)?
  • Please alert me when UVZ2D2R2MED1CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UVZ2D2R2MED1CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UVZ2D2R2MED1CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UVZ2D2R2MED1CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UVZ2D2R2MED1CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UVZ2D2R2MED1CA by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: