Part Details for NRB-XL2R2M200V6.3X11TBSTF by NIC Components Corp
Overview of NRB-XL2R2M200V6.3X11TBSTF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NRB-XL2R2M200V6.3X11TBSTF
NRB-XL2R2M200V6.3X11TBSTF CAD Models
NRB-XL2R2M200V6.3X11TBSTF Part Data Attributes
|
NRB-XL2R2M200V6.3X11TBSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRB-XL2R2M200V6.3X11TBSTF
NIC Components Corp
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 0.0282 mΩ | |
Leakage Current | 28.2 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 36 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRB-XL2R2M200V6.3X11TBSTF
This table gives cross-reference parts and alternative options found for NRB-XL2R2M200V6.3X11TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRB-XL2R2M200V6.3X11TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKME201ETE2R2MF11B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF, | United Chemi-Con Inc | NRB-XL2R2M200V6.3X11TBSTF vs EKME201ETE2R2MF11B |
RGA2R2M2DCC-0611C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | NRB-XL2R2M200V6.3X11TBSTF vs RGA2R2M2DCC-0611C |
RJ4-200V2R2MF3#-T36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF, | ELNA America Inc | NRB-XL2R2M200V6.3X11TBSTF vs RJ4-200V2R2MF3#-T36 |
UVY2D2R2MED1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF, | Nichicon Corporation | NRB-XL2R2M200V6.3X11TBSTF vs UVY2D2R2MED1AA |
REA06112R2M200B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | NRB-XL2R2M200V6.3X11TBSTF vs REA06112R2M200B |
B43851A2225M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF, | TDK Corporation | NRB-XL2R2M200V6.3X11TBSTF vs B43851A2225M008 |
NREHW2R2M200V6.3X11SP7.5LSYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | NRB-XL2R2M200V6.3X11TBSTF vs NREHW2R2M200V6.3X11SP7.5LSYF |
ESE225M200AE3EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | NRB-XL2R2M200V6.3X11TBSTF vs ESE225M200AE3EA |
UVZ2D2R2MED1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF, | Nichicon Corporation | NRB-XL2R2M200V6.3X11TBSTF vs UVZ2D2R2MED1CM |
NRB-XL2R2M200V6.3X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRB-XL2R2M200V6.3X11TBSTF vs NRB-XL2R2M200V6.3X11TBF |