Part Details for UVZ2CR47MEH by Nichicon Corporation
Overview of UVZ2CR47MEH by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVZ2CR47MEH
UVZ2CR47MEH CAD Models
UVZ2CR47MEH Part Data Attributes
|
UVZ2CR47MEH
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ2CR47MEH
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 0.47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.04752 mA | |
Length | 11 mm | |
Manufacturer Series | VZ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 11 mA | |
Series | VZ | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for UVZ2CR47MEH
This table gives cross-reference parts and alternative options found for UVZ2CR47MEH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ2CR47MEH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJ4-160VR47MF3#-T36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 0.47uF, | ELNA America Inc | UVZ2CR47MEH vs RJ4-160VR47MF3#-T36 |
RGAR47M2CBK-0611B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 0.47uF, | Lelon Electronics Corp | UVZ2CR47MEH vs RGAR47M2CBK-0611B |
UVZ2CR47MED1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 0.47uF | Nichicon Corporation | UVZ2CR47MEH vs UVZ2CR47MED1TA |
EKME161ELLR47MF11N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 0.47uF, | United Chemi-Con Inc | UVZ2CR47MEH vs EKME161ELLR47MF11N |
RGAR47M2CSF-0611C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 0.47uF, | Lelon Electronics Corp | UVZ2CR47MEH vs RGAR47M2CSF-0611C |
EKME161ETDR47MF11C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 0.47uF, | United Chemi-Con Inc | UVZ2CR47MEH vs EKME161ETDR47MF11C |
RGAR47M2CSA-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 0.47uF, | Lelon Electronics Corp | UVZ2CR47MEH vs RGAR47M2CSA-0611 |
RJ3-160VR47MF3#-F1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 0.47uF, | ELNA America Inc | UVZ2CR47MEH vs RJ3-160VR47MF3#-F1 |
EKME161ETDR47MF11S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 0.47uF, | United Chemi-Con Inc | UVZ2CR47MEH vs EKME161ETDR47MF11S |
RK0472CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 0.47uF | Xiamen Wanming Electronics Co Ltd | UVZ2CR47MEH vs RK0472CM |