Part Details for RJ4-160VR47MF3#-T36 by ELNA America Inc
Overview of RJ4-160VR47MF3#-T36 by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RJ4-160VR47MF3#-T36
RJ4-160VR47MF3#-T36 CAD Models
RJ4-160VR47MF3#-T36 Part Data Attributes
|
RJ4-160VR47MF3#-T36
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RJ4-160VR47MF3#-T36
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 0.47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 706000 mΩ | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 11 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for RJ4-160VR47MF3#-T36
This table gives cross-reference parts and alternative options found for RJ4-160VR47MF3#-T36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJ4-160VR47MF3#-T36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGAR47M2CTA-0611C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 0.47uF, | Lelon Electronics Corp | RJ4-160VR47MF3#-T36 vs RGAR47M2CTA-0611C |
UVZ2CR47MED1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 0.47uF, | Nichicon Corporation | RJ4-160VR47MF3#-T36 vs UVZ2CR47MED1FA |
EKME161ETER47MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 0.47uF, | United Chemi-Con Inc | RJ4-160VR47MF3#-T36 vs EKME161ETER47MF11D |
RJ4-160VR47MF3#-F1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 0.47uF, | ELNA America Inc | RJ4-160VR47MF3#-T36 vs RJ4-160VR47MF3#-F1 |
TKCR47M2CE11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 0.47uF, | Kaimei Electronic Corp | RJ4-160VR47MF3#-T36 vs TKCR47M2CE11 |
RGAR47M2CTA-0611T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 0.47uF, | Lelon Electronics Corp | RJ4-160VR47MF3#-T36 vs RGAR47M2CTA-0611T |
TVT2CR47M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 0.47uF | Taicon Corporation | RJ4-160VR47MF3#-T36 vs TVT2CR47M |
EKME161ELLR47MF11N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 0.47uF, | United Chemi-Con Inc | RJ4-160VR47MF3#-T36 vs EKME161ELLR47MF11N |
UVZ2CR47MED1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | RJ4-160VR47MF3#-T36 vs UVZ2CR47MED1TD |
RJ4-160VR47MF3#-F4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 0.47uF, | ELNA America Inc | RJ4-160VR47MF3#-T36 vs RJ4-160VR47MF3#-F4 |