Part Details for UVZ2A471MHD1CM by Nichicon Corporation
Overview of UVZ2A471MHD1CM by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVZ2A471MHD1CM
UVZ2A471MHD1CM CAD Models
UVZ2A471MHD1CM Part Data Attributes
|
UVZ2A471MHD1CM
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ2A471MHD1CM
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 715 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for UVZ2A471MHD1CM
This table gives cross-reference parts and alternative options found for UVZ2A471MHD1CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ2A471MHD1CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD2A477M16025MR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | UVZ2A471MHD1CM vs RD2A477M16025MR |
TKR471M2AG | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | Kaimei Electronic Corp | UVZ2A471MHD1CM vs TKR471M2AG |
EKMQ101EC3471ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | UVZ2A471MHD1CM vs EKMQ101EC3471ML25S |
UVZ2A471MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF | Nichicon Corporation | UVZ2A471MHD1CM vs UVZ2A471MHD1AA |
MALREKB00JG347L00K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 470 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | UVZ2A471MHD1CM vs MALREKB00JG347L00K |
NRWP471M100V16X25F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | UVZ2A471MHD1CM vs NRWP471M100V16X25F3F |
MALREKB00JG347LG0K | CAP,AL2O3,470UF,100VDC,20% -TOL,20% +TOL | Vishay Roederstein | UVZ2A471MHD1CM vs MALREKB00JG347LG0K |
100YXA470MEFC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | UVZ2A471MHD1CM vs 100YXA470MEFC16X25 |
TKP471M2AK25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | Kaimei Electronic Corp | UVZ2A471MHD1CM vs TKP471M2AK25 |
100YXA470MRI16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | UVZ2A471MHD1CM vs 100YXA470MRI16X25 |