Part Details for UVZ2A471MHD1AA by Nichicon Corporation
Overview of UVZ2A471MHD1AA by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVZ2A471MHD1AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UVZ2A471MHD1AA-ND
|
DigiKey | CAP ALUM 100V POLAR Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
620 In Stock |
|
$0.5898 / $1.6600 | Buy Now |
DISTI #
647-UVZ2A471MHD1AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 105c 20% RoHS: Compliant | 555 |
|
$0.5570 / $1.6600 | Buy Now |
DISTI #
UVZ2A471MHD1AA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 105c 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 630 Package Multiple: 630 Container: Bulk | Americas - 0 |
|
$0.5720 / $0.5950 | Buy Now |
Part Details for UVZ2A471MHD1AA
UVZ2A471MHD1AA CAD Models
UVZ2A471MHD1AA Part Data Attributes
|
UVZ2A471MHD1AA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ2A471MHD1AA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 715 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVZ2A471MHD1AA
This table gives cross-reference parts and alternative options found for UVZ2A471MHD1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ2A471MHD1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD2A477M16025MR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | UVZ2A471MHD1AA vs RD2A477M16025MR |
TKR471M2AG | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | Kaimei Electronic Corp | UVZ2A471MHD1AA vs TKR471M2AG |
EKMQ101EC3471ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | UVZ2A471MHD1AA vs EKMQ101EC3471ML25S |
MALREKB00JG347L00K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 470 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | UVZ2A471MHD1AA vs MALREKB00JG347L00K |
UVZ2A471MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | UVZ2A471MHD1AA vs UVZ2A471MHD1CM |
NRWP471M100V16X25F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | UVZ2A471MHD1AA vs NRWP471M100V16X25F3F |
MALREKB00JG347LG0K | CAP,AL2O3,470UF,100VDC,20% -TOL,20% +TOL | Vishay Roederstein | UVZ2A471MHD1AA vs MALREKB00JG347LG0K |
100YXA470MEFC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | UVZ2A471MHD1AA vs 100YXA470MEFC16X25 |
TKP471M2AK25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | Kaimei Electronic Corp | UVZ2A471MHD1AA vs TKP471M2AK25 |
100YXA470MRI16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | UVZ2A471MHD1AA vs 100YXA470MRI16X25 |