Part Details for UVZ1J332MRD1CV by Nichicon Corporation
Overview of UVZ1J332MRD1CV by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVZ1J332MRD1CV
UVZ1J332MRD1CV CAD Models
UVZ1J332MRD1CV Part Data Attributes
|
UVZ1J332MRD1CV
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ1J332MRD1CV
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3300uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 20 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1950 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for UVZ1J332MRD1CV
This table gives cross-reference parts and alternative options found for UVZ1J332MRD1CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ1J332MRD1CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVY1J332MRD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | UVZ1J332MRD1CV vs UVY1J332MRD1CV |
UVY1J332MRD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | UVZ1J332MRD1CV vs UVY1J332MRD1CM |
UVZ1J332MRD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | UVZ1J332MRD1CV vs UVZ1J332MRD1CM |
UVZ1J332MRD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UVZ1J332MRD1CV vs UVZ1J332MRD |
UVY1J332MRD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | UVZ1J332MRD1CV vs UVY1J332MRD1CT |
UVY1J332MRD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | UVZ1J332MRD1CV vs UVY1J332MRD1CP |
UVY1J332MRD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | UVZ1J332MRD1CV vs UVY1J332MRD1AA |
EKMQ630ERC332MN40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3300uF, | Chemi-Con | UVZ1J332MRD1CV vs EKMQ630ERC332MN40S |
UVY1J332MRD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UVZ1J332MRD1CV vs UVY1J332MRD |
UVZ1J332MRD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | UVZ1J332MRD1CV vs UVZ1J332MRD1CT |