Datasheets
UVY1J332MRD1AA by: Nichicon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3300uF,

Part Details for UVY1J332MRD1AA by Nichicon Corporation

Overview of UVY1J332MRD1AA by Nichicon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for UVY1J332MRD1AA

UVY1J332MRD1AA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UVY1J332MRD1AA Part Data Attributes

UVY1J332MRD1AA Nichicon Corporation
Buy Now Datasheet
Compare Parts:
UVY1J332MRD1AA Nichicon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3300uF,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NICHICON CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.40
Capacitance 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 20 mm
Dielectric Material ALUMINUM (WET)
Length 40 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 63 V
Ripple Current 1950 mA
Terminal Pitch 10 mm

Alternate Parts for UVY1J332MRD1AA

This table gives cross-reference parts and alternative options found for UVY1J332MRD1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVY1J332MRD1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UVZ1J332MRD1CT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3300uF, Nichicon Corporation UVY1J332MRD1AA vs UVZ1J332MRD1CT
UVY1J332MRD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation UVY1J332MRD1AA vs UVY1J332MRD
UVY1J332MRD1CV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3300uF, Nichicon Corporation UVY1J332MRD1AA vs UVY1J332MRD1CV
EKMQ630ELL332MN40S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con UVY1J332MRD1AA vs EKMQ630ELL332MN40S
UVY1J332MRD1CM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3300uF, Nichicon Corporation UVY1J332MRD1AA vs UVY1J332MRD1CM
UVY1J332MRD1CC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3300uF, Nichicon Corporation UVY1J332MRD1AA vs UVY1J332MRD1CC
UVZ1J332MRD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation UVY1J332MRD1AA vs UVZ1J332MRD
UVZ1J332MRD1CM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3300uF, Nichicon Corporation UVY1J332MRD1AA vs UVZ1J332MRD1CM
UVZ1J332MRD1CA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3300uF, Nichicon Corporation UVY1J332MRD1AA vs UVZ1J332MRD1CA
UVZ1J332MRD1AA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3300uF Nichicon Corporation UVY1J332MRD1AA vs UVZ1J332MRD1AA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UVY1J332MRD1AA by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UVY1J332MRD1AA by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UVY1J332MRD1AA would you like to use for your alert(s)?
  • Please alert me when UVY1J332MRD1AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UVY1J332MRD1AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UVY1J332MRD1AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UVY1J332MRD1AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UVY1J332MRD1AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UVY1J332MRD1AA by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: