Part Details for UVZ0J102MPD1TD by Nichicon Corporation
Overview of UVZ0J102MPD1TD by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVZ0J102MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R3079
|
Newark | Aluminum Electrolytic Capacitor 1000Uf, 6.3V, 20%, Radial, Capacitance:1000Μf, Voltage(Dc):6.3V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Nichicon UVZ0J102MPD1TD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 1864 |
|
$0.5720 | Buy Now |
DISTI #
84AC3201
|
Newark | Cap, 1000Μf, 6.3V, 20% Rohs Compliant: Yes |Nichicon UVZ0J102MPD1TD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0650 | Buy Now |
DISTI #
493-13415-1-ND
|
DigiKey | CAP ALUM 1000UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
6213 In Stock |
|
$0.1096 / $0.4900 | Buy Now |
DISTI #
647-UVZ0J102MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 6.3V 105c 8x11.5 RoHS: Compliant | 159 |
|
$0.1250 / $0.5600 | Buy Now |
DISTI #
70187895
|
RS | Capacitor, Aluminum Electrolytic, Cap 1000uF 20% Radial 8X11.5 LS 3.5mm | Nichicon UVZ0J102MPD1TD RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1030 | RFQ |
DISTI #
UVZ0J102MPD1TD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 6.3V 105c 8x11.5 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.1000 | Buy Now |
Part Details for UVZ0J102MPD1TD
UVZ0J102MPD1TD CAD Models
UVZ0J102MPD1TD Part Data Attributes:
|
UVZ0J102MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ0J102MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.189 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 390 mA | |
Surface Mount | NO | |
Tan Delta | 0.28 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVZ0J102MPD1TD
This table gives cross-reference parts and alternative options found for UVZ0J102MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ0J102MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWP102M6.3V8X11.5YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | UVZ0J102MPD1TD vs NRWP102M6.3V8X11.5YF |
RD0J108M0811MMR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | UVZ0J102MPD1TD vs RD0J108M0811MMR |
MALREKB00PB410B00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UVZ0J102MPD1TD vs MALREKB00PB410B00K |
NRSY102M6.3V8X11.5TBSTYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | UVZ0J102MPD1TD vs NRSY102M6.3V8X11.5TBSTYF |
MALREKB05PB410B00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UVZ0J102MPD1TD vs MALREKB05PB410B00K |
RD0J108M0811MTS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UVZ0J102MPD1TD vs RD0J108M0811MTS |
RD0J108M0811MHL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | UVZ0J102MPD1TD vs RD0J108M0811MHL |
MALREKB00PB410BN0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Vishay Intertechnologies | UVZ0J102MPD1TD vs MALREKB00PB410BN0K |
NRWP102M6.3V8X11.5TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVZ0J102MPD1TD vs NRWP102M6.3V8X11.5TBSTF |
RD0J108M0811MDR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | UVZ0J102MPD1TD vs RD0J108M0811MDR |