Part Details for RD0J108M0811MTS by Samwha Electronics
Overview of RD0J108M0811MTS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD0J108M0811MTS
RD0J108M0811MTS CAD Models
RD0J108M0811MTS Part Data Attributes:
|
RD0J108M0811MTS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
RD0J108M0811MTS
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.189 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 422 mA | |
Surface Mount | NO | |
Tan Delta | 0.28 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RD0J108M0811MTS
This table gives cross-reference parts and alternative options found for RD0J108M0811MTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD0J108M0811MTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWP102M6.3V8X11.5YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | RD0J108M0811MTS vs NRWP102M6.3V8X11.5YF |
RD0J108M0811MMR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | RD0J108M0811MTS vs RD0J108M0811MMR |
MALREKB00PB410B00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | RD0J108M0811MTS vs MALREKB00PB410B00K |
NRSY102M6.3V8X11.5TBSTYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | RD0J108M0811MTS vs NRSY102M6.3V8X11.5TBSTYF |
MALREKB05PB410B00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | RD0J108M0811MTS vs MALREKB05PB410B00K |
RD0J108M0811MHL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | RD0J108M0811MTS vs RD0J108M0811MHL |
MALREKB00PB410BN0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Vishay Intertechnologies | RD0J108M0811MTS vs MALREKB00PB410BN0K |
NRWP102M6.3V8X11.5TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RD0J108M0811MTS vs NRWP102M6.3V8X11.5TBSTF |
RD0J108M0811MDR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | RD0J108M0811MTS vs RD0J108M0811MDR |
6.3YXA1000MT78X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | RD0J108M0811MTS vs 6.3YXA1000MT78X11.5 |