UVY2W330MHD1CT
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF,

Overview of UVY2W330MHD1CT by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for UVY2W330MHD1CT by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UVY2W330MHD1CT by Nichicon Corporation

UVY2W330MHD1CT
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
Length
25 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
125 mA
Terminal Pitch
7.5 mm
Want to compare parts?
  1. UVY2W330MHD1CT
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF,
    VS

Alternate Parts for UVY2W330MHD1CT

This table gives cross-reference parts and alternative options found for UVY2W330MHD1CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVY2W330MHD1CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EKXG451ELL330ML25S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED Chemi-Con UVY2W330MHD1CT vs EKXG451ELL330ML25S
8330VBM1625RTN711M CAP,AL2O3,33UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UVY2W330MHD1CT vs 8330VBM1625RTN711M
1330VBM1625RTN411C CAP,AL2O3,33UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UVY2W330MHD1CT vs 1330VBM1625RTN411C
EKMQ451EIJ330ML25S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, Chemi-Con UVY2W330MHD1CT vs EKMQ451EIJ330ML25S
UCS2W330MHD1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, Nichicon Corporation UVY2W330MHD1CT vs UCS2W330MHD1CP
UCS2W330MHD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation UVY2W330MHD1CT vs UCS2W330MHD
8330VBM1625RTN911P CAP,AL2O3,33UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UVY2W330MHD1CT vs 8330VBM1625RTN911P
B43851F5336M003 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos UVY2W330MHD1CT vs B43851F5336M003
2330VBM1625RTN711B CAP,AL2O3,33UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UVY2W330MHD1CT vs 2330VBM1625RTN711B
EKMQ451EC3330ML25S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, Chemi-Con UVY2W330MHD1CT vs EKMQ451EC3330ML25S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UVY2W330MHD1CT by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UVY2W330MHD1CT by Nichicon Corporation

  • Please alert me when UVY2W330MHD1CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UVY2W330MHD1CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UVY2W330MHD1CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UVY2W330MHD1CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UVY2W330MHD1CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UVY2W330MHD1CT by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: