Part Details for UVY2W330MHD by Nichicon Corporation
Overview of UVY2W330MHD by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVY2W330MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-17375-ND
|
DigiKey | CAP ALUM 33UF 20% 450V RADIAL TH Min Qty: 400 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9193 | Buy Now |
DISTI #
647-UVY2W330MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 450volts 33uF 16x25 20% 7.5LS RoHS: Compliant | 94 |
|
$0.7820 / $1.9200 | Buy Now |
|
Future Electronics | VY Series 33 uF 450 V 105°C Ø16 x 25mm LS=7.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 50 Lead time: 30 Weeks Container: Bag | 0Bag |
|
$0.7150 / $0.8750 | Buy Now |
DISTI #
UVY2W330MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 450volts 33uF 16x25 20% 7.5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Bulk | Americas - 0 |
|
$0.7500 / $0.8100 | Buy Now |
DISTI #
UVY2W330MHD
|
TME | Capacitor: electrolytic, THT, 33uF, 450VDC, Ø16x25mm, Pitch: 7.5mm Min Qty: 1 | 0 |
|
$1.1500 / $2.5100 | RFQ |
Part Details for UVY2W330MHD
UVY2W330MHD CAD Models
UVY2W330MHD Part Data Attributes
|
UVY2W330MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVY2W330MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.694 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 125 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVY2W330MHD
This table gives cross-reference parts and alternative options found for UVY2W330MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVY2W330MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKXG451ELL330ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UVY2W330MHD vs EKXG451ELL330ML25S |
8330VBM1625RTN711M | CAP,AL2O3,33UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVY2W330MHD vs 8330VBM1625RTN711M |
1330VBM1625RTN411C | CAP,AL2O3,33UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVY2W330MHD vs 1330VBM1625RTN411C |
EKMQ451EIJ330ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, | Chemi-Con | UVY2W330MHD vs EKMQ451EIJ330ML25S |
UCS2W330MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | UVY2W330MHD vs UCS2W330MHD1CP |
UCS2W330MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UVY2W330MHD vs UCS2W330MHD |
8330VBM1625RTN911P | CAP,AL2O3,33UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVY2W330MHD vs 8330VBM1625RTN911P |
B43851F5336M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | UVY2W330MHD vs B43851F5336M003 |
2330VBM1625RTN711B | CAP,AL2O3,33UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVY2W330MHD vs 2330VBM1625RTN711B |
EKMQ451EC3330ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, | Chemi-Con | UVY2W330MHD vs EKMQ451EC3330ML25S |