-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2439
|
Newark | Aluminum Electrolytic Capacitor, 10Uf, 400V, 20%, Radial, Capacitance:10µf, Voltage(Dc):400V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Esr:-Rohs Compliant: Yes |Nichicon UVY2G100MPD RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2020 / $0.2210 | Buy Now |
DISTI #
493-13411-ND
|
DigiKey | CAP ALUM 10UF 20% 400V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1432 In Stock |
|
$0.2208 / $0.8600 | Buy Now |
DISTI #
647-UVY2G100MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 400volts 10uF 10x16 20% 5LS RoHS: Compliant | 1298 |
|
$0.1790 / $0.5400 | Buy Now |
DISTI #
70188064
|
RS | Capacitor, Aluminum Electrolytic, Cap 10uF 20% Radial 10X16 LS 5mm | Nichicon UVY2G100MPD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 3549 |
|
$0.1430 | Buy Now |
|
Future Electronics | UVY Series 10 uF 400 V 10 x 16 mm LS=5 mm Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 200 Lead time: 25 Weeks Container: Bulk | 0Bulk |
|
$0.1950 / $0.2250 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400 V, 10 uF, THROUGH HOLE MOUNT | 200 |
|
$0.2836 / $0.4254 | Buy Now |
DISTI #
UVY2G100MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 400volts 10uF 10x16 20% 5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1600 In Stock |
|
$0.1690 / $0.1850 | Buy Now |
DISTI #
UVY2G100MPD
|
TME | Capacitor: electrolytic, THT, 10uF, 400VDC, Ø10x16mm, Pitch: 5mm Min Qty: 1800 | 0 |
|
$0.2730 | RFQ |
DISTI #
UVY2G100MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 400 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UVY2G100MPD) RoHS: Compliant Min Qty: 7200 Package Multiple: 1800 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528100537131
|
Chip1Stop | Cap Aluminum Lytic 10uF 400V 20% (10 X 16mm) Radial 5mm 64mA 1000h 105C Bulk RoHS: Compliant Container: Bulk | 766 |
|
$0.1090 / $0.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UVY2G100MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVY2G100MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.26 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 64 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UVY2G100MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVY2G100MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WL2G106M10016CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UVY2G100MPD vs WL2G106M10016CS |
NRWP100M400V10X16SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | UVY2G100MPD vs NRWP100M400V10X16SP7.5LSF |
NRWP100M400V10X16SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | UVY2G100MPD vs NRWP100M400V10X16SP7.5LLF |
NRWP100M400V10X16F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | UVY2G100MPD vs NRWP100M400V10X16F3CF |
UVY2G100MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UVY2G100MPD vs UVY2G100MPD1TD |
EKXJ401EBD100MJ16S | Aluminum Electrolytic Capacitor, | Chemi-Con | UVY2G100MPD vs EKXJ401EBD100MJ16S |
UCY2G100MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UVY2G100MPD vs UCY2G100MPD1CP |
UCY2G100MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UVY2G100MPD vs UCY2G100MPD1CV |
UVY2G100MPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UVY2G100MPD vs UVY2G100MPD1CT |
NRWP100M400V10X16TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | UVY2G100MPD vs NRWP100M400V10X16TBNF |