Part Details for UVY2D470MHD by Nichicon Corporation
Overview of UVY2D470MHD by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVY2D470MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2423
|
Newark | Capacitor Alum Elect, 47Uf, 200V, 20%, Radial, Capacitance:47µf, Voltage(Dc):200V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:-Rohs Compliant: Yes |Nichicon UVY2D470MHD RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2700 / $0.2950 | Buy Now |
DISTI #
UVY2D470MHD-ND
|
DigiKey | CAP ALUM 47UF 20% 200V RADIAL TH Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
890 In Stock |
|
$0.2875 / $1.0700 | Buy Now |
DISTI #
647-UVY2D470MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 200volts 47uF 12.5x20 20% 5LS RoHS: Compliant | 2467 |
|
$0.2850 / $0.9500 | Buy Now |
DISTI #
UVY2D470MHD
|
TME | Capacitor: electrolytic, THT, 47uF, 200VDC, Ø12.5x20mm, Pitch: 5mm Min Qty: 1000 | 0 |
|
$0.3750 | RFQ |
Part Details for UVY2D470MHD
UVY2D470MHD CAD Models
UVY2D470MHD Part Data Attributes
|
UVY2D470MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVY2D470MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.476 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 195 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVY2D470MHD
This table gives cross-reference parts and alternative options found for UVY2D470MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVY2D470MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKXG201ETE470MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UVY2D470MHD vs EKXG201ETE470MK20S |
RD2D476M12020SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UVY2D470MHD vs RD2D476M12020SS |
UAQ2D470MHD6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UVY2D470MHD vs UAQ2D470MHD6CV |
EKMQ201ETE470MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF, | Chemi-Con | UVY2D470MHD vs EKMQ201ETE470MK20S |
8470MCMAB20RGN5B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | UVY2D470MHD vs 8470MCMAB20RGN5B |
RGA470M2DSC-1320T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF, | Lelon Electronics Corp | UVY2D470MHD vs RGA470M2DSC-1320T |
RGA470M2DCC-1320T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF, | Lelon Electronics Corp | UVY2D470MHD vs RGA470M2DCC-1320T |
2470MCMAB20RGN411M | CAP,AL2O3,47UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVY2D470MHD vs 2470MCMAB20RGN411M |
UAQ2D470MHD6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED; ROHS COMPLIANT | Nichicon Corporation | UVY2D470MHD vs UAQ2D470MHD6 |
2470MCMAB20RGN311P | CAP,AL2O3,47UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVY2D470MHD vs 2470MCMAB20RGN311P |