Part Details for RGA470M2DCC-1320T by Lelon Electronics Corp
Overview of RGA470M2DCC-1320T by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGA470M2DCC-1320T
RGA470M2DCC-1320T CAD Models
RGA470M2DCC-1320T Part Data Attributes
|
RGA470M2DCC-1320T
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RGA470M2DCC-1320T
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 270 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RGA470M2DCC-1320T
This table gives cross-reference parts and alternative options found for RGA470M2DCC-1320T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA470M2DCC-1320T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKXG201ETE470MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | RGA470M2DCC-1320T vs EKXG201ETE470MK20S |
RD2D476M12020SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | RGA470M2DCC-1320T vs RD2D476M12020SS |
UAQ2D470MHD6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | RGA470M2DCC-1320T vs UAQ2D470MHD6CV |
UVY2D470MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | RGA470M2DCC-1320T vs UVY2D470MHD |
EKMQ201ETE470MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF, | Chemi-Con | RGA470M2DCC-1320T vs EKMQ201ETE470MK20S |
8470MCMAB20RGN5B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | RGA470M2DCC-1320T vs 8470MCMAB20RGN5B |
RGA470M2DSC-1320T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF, | Lelon Electronics Corp | RGA470M2DCC-1320T vs RGA470M2DSC-1320T |
2470MCMAB20RGN411M | CAP,AL2O3,47UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RGA470M2DCC-1320T vs 2470MCMAB20RGN411M |
UAQ2D470MHD6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED; ROHS COMPLIANT | Nichicon Corporation | RGA470M2DCC-1320T vs UAQ2D470MHD6 |
2470MCMAB20RGN311P | CAP,AL2O3,47UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RGA470M2DCC-1320T vs 2470MCMAB20RGN311P |