Part Details for UVY1V331MPD1CP by Nichicon Corporation
Overview of UVY1V331MPD1CP by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVY1V331MPD1CP
UVY1V331MPD1CP CAD Models
UVY1V331MPD1CP Part Data Attributes
|
UVY1V331MPD1CP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVY1V331MPD1CP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 350 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UVY1V331MPD1CP
This table gives cross-reference parts and alternative options found for UVY1V331MPD1CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVY1V331MPD1CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35YXA330MEFCKC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | UVY1V331MPD1CP vs 35YXA330MEFCKC10X12.5 |
NRWS331M35V10X12.5F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | UVY1V331MPD1CP vs NRWS331M35V10X12.5F3CF |
NRSY331M35V10X12.5SP7.5LSYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | UVY1V331MPD1CP vs NRSY331M35V10X12.5SP7.5LSYF |
RJ4-35V331MH3#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | ELNA America Inc | UVY1V331MPD1CP vs RJ4-35V331MH3#-G10 |
UKT1V331MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | UVY1V331MPD1CP vs UKT1V331MPD1CP |
NRSY331M35V10X12.5SPYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | UVY1V331MPD1CP vs NRSY331M35V10X12.5SPYF |
ECA1VHG331(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | UVY1V331MPD1CP vs ECA1VHG331(B) |
UVY1V331MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | UVY1V331MPD1CP vs UVY1V331MPD1CC |
ELZA350EBC331MJC5S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | UVY1V331MPD1CP vs ELZA350EBC331MJC5S |
NRWY331M35V10X12.5TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | UVY1V331MPD1CP vs NRWY331M35V10X12.5TBSTF |