-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2355
|
Newark | Radials/Bulk |Nichicon UVY1J220MDD RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0570 | Buy Now |
DISTI #
493-17366-ND
|
DigiKey | CAP ALUM 22UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
5859 In Stock |
|
$0.0564 / $0.2700 | Buy Now |
DISTI #
70409938
|
RS | Aluminum Electrolytic Capacitor, 22uF 63 V, VY Series 1000h 5 (Dia.) x 11mm | Nichicon UVY1J220MDD RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0740 / $0.1060 | RFQ |
DISTI #
UVY1J220MDD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 63 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: UVY1J220MDD) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UVY1J220MDD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVY1J220MDD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.04158 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 71 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UVY1J220MDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVY1J220MDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TKR220M1JD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, | Kaimei Electronic Corp | UVY1J220MDD vs TKR220M1JD |
NRWS220M63V5X11SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | UVY1J220MDD vs NRWS220M63V5X11SP7.5LSF |
NRWY220M63V5X11SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | UVY1J220MDD vs NRWY220M63V5X11SP7.5LSF |
MALREKB00AA222JL0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, | Vishay Intertechnologies | UVY1J220MDD vs MALREKB00AA222JL0K |
63YXA22MEFCCE5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, | Rubycon Corporation | UVY1J220MDD vs 63YXA22MEFCCE5X11 |
ECA1JHG220B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | UVY1J220MDD vs ECA1JHG220B |
NRWY220M63V5X11F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | UVY1J220MDD vs NRWY220M63V5X11F3CF |
MALREKB00AA222J00K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 22 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | UVY1J220MDD vs MALREKB00AA222J00K |
EKMQ630ELL220ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UVY1J220MDD vs EKMQ630ELL220ME11D |
NRWS220M63V5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | UVY1J220MDD vs NRWS220M63V5X11 |