EKMQ630ELL220ME11D
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of EKMQ630ELL220ME11D by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for EKMQ630ELL220ME11D by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EKMQ630ELL220ME11D by Chemi-Con

EKMQ630ELL220ME11D
Chemi-Con
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
Chemi-Con
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e6
Leakage Current
0.04158 mA
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
71 mA
Surface Mount
NO
Tan Delta
0.1
Terminal Finish
TIN BISMUTH
Terminal Pitch
2 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EKMQ630ELL220ME11D
    Chemi-Con
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for EKMQ630ELL220ME11D

This table gives cross-reference parts and alternative options found for EKMQ630ELL220ME11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMQ630ELL220ME11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TKR220M1JD Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, Kaimei Electronic Corp EKMQ630ELL220ME11D vs TKR220M1JD
NRWS220M63V5X11SP7.5LSF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, NIC Components Corp EKMQ630ELL220ME11D vs NRWS220M63V5X11SP7.5LSF
NRWY220M63V5X11SP7.5LSF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, NIC Components Corp EKMQ630ELL220ME11D vs NRWY220M63V5X11SP7.5LSF
MALREKB00AA222JL0K Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Vishay Intertechnologies EKMQ630ELL220ME11D vs MALREKB00AA222JL0K
63YXA22MEFCCE5X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, Rubycon Corporation EKMQ630ELL220ME11D vs 63YXA22MEFCCE5X11
ECA1JHG220B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components EKMQ630ELL220ME11D vs ECA1JHG220B
NRWY220M63V5X11F3CF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, NIC Components Corp EKMQ630ELL220ME11D vs NRWY220M63V5X11F3CF
MALREKB00AA222J00K CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 22 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay Roederstein EKMQ630ELL220ME11D vs MALREKB00AA222J00K
UVY1J220MDD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation EKMQ630ELL220ME11D vs UVY1J220MDD
NRWS220M63V5X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED NIC Components Corp EKMQ630ELL220ME11D vs NRWS220M63V5X11

Related Parts for EKMQ630ELL220ME11D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EKMQ630ELL220ME11D by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EKMQ630ELL220ME11D by Chemi-Con

Select Manufacturer
Which Manufacturer of EKMQ630ELL220ME11D would you like to use for your alert(s)?
  • Please alert me when EKMQ630ELL220ME11D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EKMQ630ELL220ME11D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EKMQ630ELL220ME11D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EKMQ630ELL220ME11D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EKMQ630ELL220ME11D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EKMQ630ELL220ME11D by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: