Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
4 listings
)
Number of FFF Equivalents: (
10 crosses
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 crosses
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Robotics and Drones
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Aluminum Electrolytic Capacitor 220Uf, 10V, 20%, Radial, Capacitance:220Μf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2Mm, Esr:- Rohs Compliant: Yes |Nichicon UVY1A221MDD
Min Qty:
6000
Package Multiple:
1
Date Code:
0
Container:
Bulk
0
$0.0680
Buy Now
Details
DigiKey
CAP ALUM 220UF 20% 10V RADIAL TH
Min Qty:
1
Lead time:
21 Weeks
Container:
Bulk
100 In Stock
1
$0.3100
10
$0.1810
50
$0.1296
100
$0.1136
$0.1136 / $0.3100
Buy Now
Details
RS
Aluminum Electrolytic Capacitor, 220uF 10 V, VY Series 1000h 5 (Dia.) x 11mm | Nichicon UVY1A221MDD
RoHS:
Not Compliant
Min Qty:
6000
Package Multiple:
1
Container:
Bulk
0
$0.0990
RFQ
Details
Avnet Abacus
Aluminum Electrolytic Capacitor, 220 uF, 10 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: UVY1A221MDD)
RoHS:
Compliant
Min Qty:
6000
Package Multiple:
6000
Lead time:
143 Weeks, 0 Days
Abacus - 0
Buy Now
Part Symbol
Footprint
3D Model
ALUMINUM ELECTROLYTIC CAPACITOR
Operating Temperature-Max
Operating Temperature-Min
Rated (DC) Voltage (URdc)
Want to compare parts?
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
VS
Select a part to compare
Choose Part to Compare
Search a specific part
UVY1A221MDD1CC - Nichicon Corporation
MALREKB00AA322C00K - Vishay Roederstein
RJ5-10V221ME3 - ELNA America Inc
LESRA220M10TB25X11 - IBS Electronics Inc
NRWP221M10V5X11F3F - NIC Components Corp
RD1A227M05011 - Samwha Electronics
RJ5-10V221ME3-T58 - ELNA America Inc
NRWP221M10V5X11TBSTF - NIC Components Corp
EKMQ100EFC221ME11D - Chemi-Con
NRWP221M10V5X11TBF1F - NIC Components Corp
This table gives cross-reference parts and alternative options found for UVY1A221MDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVY1A221MDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
UVY1A221MDD1CC
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF,
Nichicon Corporation
UVY1A221MDD vs UVY1A221MDD1CC
MALREKB00AA322C00K
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 220 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Vishay Roederstein
UVY1A221MDD vs MALREKB00AA322C00K
RJ5-10V221ME3
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF,
ELNA America Inc
UVY1A221MDD vs RJ5-10V221ME3
LESRA220M10TB25X11
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF
IBS Electronics Inc
UVY1A221MDD vs LESRA220M10TB25X11
NRWP221M10V5X11F3F
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF,
NIC Components Corp
UVY1A221MDD vs NRWP221M10V5X11F3F
RD1A227M05011
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF,
Samwha Electronics
UVY1A221MDD vs RD1A227M05011
RJ5-10V221ME3-T58
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF,
ELNA America Inc
UVY1A221MDD vs RJ5-10V221ME3-T58
NRWP221M10V5X11TBSTF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF,
NIC Components Corp
UVY1A221MDD vs NRWP221M10V5X11TBSTF
EKMQ100EFC221ME11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF,
Chemi-Con
UVY1A221MDD vs EKMQ100EFC221ME11D
NRWP221M10V5X11TBF1F
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF,
NIC Components Corp
UVY1A221MDD vs NRWP221M10V5X11TBF1F