Part Details for NRWP221M10V5X11TBF1F by NIC Components Corp
Overview of NRWP221M10V5X11TBF1F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRWP221M10V5X11TBF1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRWP221M10V5X11TBF
|
Avnet Americas | CAP ALUM 220UF 10VDC 20% 5 X 11 RDL - Ammo Pack (Alt: NRWP221M10V5X11TBF) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0412 / $0.0437 | Buy Now |
Part Details for NRWP221M10V5X11TBF1F
NRWP221M10V5X11TBF1F CAD Models
NRWP221M10V5X11TBF1F Part Data Attributes
|
NRWP221M10V5X11TBF1F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWP221M10V5X11TBF1F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1810 mΩ | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 165 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for NRWP221M10V5X11TBF1F
This table gives cross-reference parts and alternative options found for NRWP221M10V5X11TBF1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWP221M10V5X11TBF1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TKC221M1AD11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | Kaimei Electronic Corp | NRWP221M10V5X11TBF1F vs TKC221M1AD11 |
NRWP221M10V5X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | NRWP221M10V5X11TBF1F vs NRWP221M10V5X11F |
LESRA220M10CF35X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | NRWP221M10V5X11TBF1F vs LESRA220M10CF35X11 |
NRWP221M10V5X11F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | NRWP221M10V5X11TBF1F vs NRWP221M10V5X11F3CF |
10PX220MEFCCA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRWP221M10V5X11TBF1F vs 10PX220MEFCCA5X11 |
10PX220MEFCTA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | NRWP221M10V5X11TBF1F vs 10PX220MEFCTA5X11 |
RD1A227M05011TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | NRWP221M10V5X11TBF1F vs RD1A227M05011TS |
NRWP221M10V5X11TBF1NF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | NRWP221M10V5X11TBF1F vs NRWP221M10V5X11TBF1NF |
EKMQ100EC3221ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | NRWP221M10V5X11TBF1F vs EKMQ100EC3221ME11D |
MALREKB00AA322CL0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, | Vishay Intertechnologies | NRWP221M10V5X11TBF1F vs MALREKB00AA322CL0K |