Part Details for UVR2C3R3MED by Nichicon Corporation
Overview of UVR2C3R3MED by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVR2C3R3MED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-1159-ND
|
DigiKey | CAP ALUM 3.3UF 20% 160V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1674 In Stock |
|
$0.0806 / $0.3200 | Buy Now |
|
Quest Components | 756 |
|
$0.1200 / $0.4000 | Buy Now | |
DISTI #
UVR2C3R3MED
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3.3 uF, 160 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: UVR2C3R3MED) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UVR2C3R3MED
UVR2C3R3MED CAD Models
UVR2C3R3MED Part Data Attributes
|
UVR2C3R3MED
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR2C3R3MED
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0528 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 40 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVR2C3R3MED
This table gives cross-reference parts and alternative options found for UVR2C3R3MED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR2C3R3MED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMG161ETE3R3MF11B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 3.3uF, | Chemi-Con | UVR2C3R3MED vs ESMG161ETE3R3MF11B |
ESMG161ETE3R3MF11C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 3.3uF, | Chemi-Con | UVR2C3R3MED vs ESMG161ETE3R3MF11C |
RE3-160V3R3MF3#-F1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 3.3uF, | ELNA America Inc | UVR2C3R3MED vs RE3-160V3R3MF3#-F1 |
SK3R3M160E2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 3.3uF, | Cornell Dubilier Electronics Inc | UVR2C3R3MED vs SK3R3M160E2 |
UVR2C3R3MED1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 3.3uF, | Nichicon Corporation | UVR2C3R3MED vs UVR2C3R3MED1AA |
REA3R3M2CSF-0611B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | UVR2C3R3MED vs REA3R3M2CSF-0611B |
NRE-H3R3M160V6.3X11SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | UVR2C3R3MED vs NRE-H3R3M160V6.3X11SPF |
SEK3R3M160A4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 3.3uF, | Cornell Dubilier Electronics Inc | UVR2C3R3MED vs SEK3R3M160A4 |
REA3R3M2CFC-0611C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | UVR2C3R3MED vs REA3R3M2CFC-0611C |
REA3R3M2CCC-0611P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | UVR2C3R3MED vs REA3R3M2CCC-0611P |