Part Details for REA3R3M2CCC-0611P by Lelon Electronics Corp
Overview of REA3R3M2CCC-0611P by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for REA3R3M2CCC-0611P
REA3R3M2CCC-0611P CAD Models
REA3R3M2CCC-0611P Part Data Attributes
|
REA3R3M2CCC-0611P
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
REA3R3M2CCC-0611P
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 3.3uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 43 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for REA3R3M2CCC-0611P
This table gives cross-reference parts and alternative options found for REA3R3M2CCC-0611P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA3R3M2CCC-0611P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMG161ETE3R3MF11B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 3.3uF, | Chemi-Con | REA3R3M2CCC-0611P vs ESMG161ETE3R3MF11B |
ESMG161ETE3R3MF11C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 3.3uF, | Chemi-Con | REA3R3M2CCC-0611P vs ESMG161ETE3R3MF11C |
RE3-160V3R3MF3#-F1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 3.3uF, | ELNA America Inc | REA3R3M2CCC-0611P vs RE3-160V3R3MF3#-F1 |
SK3R3M160E2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 3.3uF, | Cornell Dubilier Electronics Inc | REA3R3M2CCC-0611P vs SK3R3M160E2 |
UVR2C3R3MED1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 3.3uF, | Nichicon Corporation | REA3R3M2CCC-0611P vs UVR2C3R3MED1AA |
REA3R3M2CSF-0611B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | REA3R3M2CCC-0611P vs REA3R3M2CSF-0611B |
UVR2C3R3MED | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | REA3R3M2CCC-0611P vs UVR2C3R3MED |
NRE-H3R3M160V6.3X11SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | REA3R3M2CCC-0611P vs NRE-H3R3M160V6.3X11SPF |
SEK3R3M160A4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 3.3uF, | Cornell Dubilier Electronics Inc | REA3R3M2CCC-0611P vs SEK3R3M160A4 |
REA3R3M2CFC-0611C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | REA3R3M2CCC-0611P vs REA3R3M2CFC-0611C |