Part Details for UVR2C3R3MEA by Nichicon Corporation
Overview of UVR2C3R3MEA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVR2C3R3MEA
UVR2C3R3MEA CAD Models
UVR2C3R3MEA Part Data Attributes
|
UVR2C3R3MEA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR2C3R3MEA
Nichicon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Other Sizes Available | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0928 mA | |
Length | 11 mm | |
Manufacturer Series | VR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 40 mA | |
Series | UVR(2C) | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVR2C3R3MEA
This table gives cross-reference parts and alternative options found for UVR2C3R3MEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR2C3R3MEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMG161ETE3R3MF11B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 3.3uF, | Chemi-Con | UVR2C3R3MEA vs ESMG161ETE3R3MF11B |
ESMG161ETE3R3MF11C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 3.3uF, | Chemi-Con | UVR2C3R3MEA vs ESMG161ETE3R3MF11C |
RE3-160V3R3MF3#-F1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 3.3uF, | ELNA America Inc | UVR2C3R3MEA vs RE3-160V3R3MF3#-F1 |
SK3R3M160E2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 3.3uF, | Cornell Dubilier Electronics Inc | UVR2C3R3MEA vs SK3R3M160E2 |
UVR2C3R3MED1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 3.3uF, | Nichicon Corporation | UVR2C3R3MEA vs UVR2C3R3MED1AA |
REA3R3M2CSF-0611B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | UVR2C3R3MEA vs REA3R3M2CSF-0611B |
UVR2C3R3MED | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UVR2C3R3MEA vs UVR2C3R3MED |
NRE-H3R3M160V6.3X11SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | UVR2C3R3MEA vs NRE-H3R3M160V6.3X11SPF |
SEK3R3M160A4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 3.3uF, | Cornell Dubilier Electronics Inc | UVR2C3R3MEA vs SEK3R3M160A4 |
REA3R3M2CFC-0611C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | UVR2C3R3MEA vs REA3R3M2CFC-0611C |