There are no models available for this part yet.
Overview of UVR2C330MPD1TD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Entertainment and Gaming
Price & Stock for UVR2C330MPD1TD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65R2881
|
Newark | Aluminum Electrolytic Capacitor, 33Uf, 160V, 20%, Radial, Capacitance:33µf, Voltage(Dc):160V, Capacitance Tolerance:± 20%, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm, Product Diameter:10Mm, Esr:- Rohs Compliant: Yes |Nichicon UVR2C330MPD1TD RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2890 | Buy Now | |
DISTI #
65R2882
|
Newark | Capacitor Alum Elec, 33Uf, 160V, 20%, Radial, Capacitance:33µf, Capacitance Tolerance:± 20%, Capacitor Dielectric Type:Aluminium Electrolytic, Capacitor Mounting:Through Hole, Capacitor Terminals:Radial Leaded, Diameter:10Mm Rohs Compliant: Yes |Nichicon UVR2C330MPD1TD RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1550 / $0.2060 | Buy Now | |
DISTI #
493-12832-1-ND
|
DigiKey | CAP ALUM 33UF 20% 160V RADIAL TH Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
289 In Stock |
|
$0.1507 / $0.7300 | Buy Now | |
DISTI #
647-UVR2C330MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 33uF 100V 85c 10x12.5 RoHS: Compliant | 965 |
|
$0.1460 / $0.6900 | Buy Now | |
Bristol Electronics | Min Qty: 11 | 2000 |
|
$0.1365 / $0.4875 | Buy Now | ||
Quest Components | 1600 |
|
$0.1690 / $0.6500 | Buy Now |
CAD Models for UVR2C330MPD1TD by Nichicon Corporation
Part Data Attributes for UVR2C330MPD1TD by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
33 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.3112 mA
|
Length
|
20 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
160 V
|
Ripple Current
|
205 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UVR2C330MPD1TD
This table gives cross-reference parts and alternative options found for UVR2C330MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR2C330MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RE3-160V330MH5#-F58 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, | ELNA America Inc | UVR2C330MPD1TD vs RE3-160V330MH5#-F58 |
REA330M2CSA-1020T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | UVR2C330MPD1TD vs REA330M2CSA-1020T |
SL160M330 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | UVR2C330MPD1TD vs SL160M330 |
160YK33MCE10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVR2C330MPD1TD vs 160YK33MCE10X20 |
160YK33MEFCRI10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | UVR2C330MPD1TD vs 160YK33MEFCRI10X20 |
ESMG161ETD330MJ20C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, | Chemi-Con | UVR2C330MPD1TD vs ESMG161ETD330MJ20C |
ESMG161ETD330MJ20A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, | Chemi-Con | UVR2C330MPD1TD vs ESMG161ETD330MJ20A |
RDHV33M160TR6310X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | UVR2C330MPD1TD vs RDHV33M160TR6310X20 |
ESMG161ETE330MJ20N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, | Chemi-Con | UVR2C330MPD1TD vs ESMG161ETE330MJ20N |
WK2CM330 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF | Aihua Technology Group Co Ltd | UVR2C330MPD1TD vs WK2CM330 |