Part Details for RDHV33M160TR6310X20 by IBS Electronics Inc
Overview of RDHV33M160TR6310X20 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RDHV33M160TR6310X20
RDHV33M160TR6310X20 CAD Models
RDHV33M160TR6310X20 Part Data Attributes
|
RDHV33M160TR6310X20
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RDHV33M160TR6310X20
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Manufacturer Series | RDHV | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Series | RDHV | |
Terminal Pitch | 7.5 mm |
Alternate Parts for RDHV33M160TR6310X20
This table gives cross-reference parts and alternative options found for RDHV33M160TR6310X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDHV33M160TR6310X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RE3-160V330MH5#-F58 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, | ELNA America Inc | RDHV33M160TR6310X20 vs RE3-160V330MH5#-F58 |
REA330M2CSA-1020T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | RDHV33M160TR6310X20 vs REA330M2CSA-1020T |
SL160M330 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | RDHV33M160TR6310X20 vs SL160M330 |
160YK33MCE10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RDHV33M160TR6310X20 vs 160YK33MCE10X20 |
160YK33MEFCRI10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | RDHV33M160TR6310X20 vs 160YK33MEFCRI10X20 |
ESMG161ETD330MJ20C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, | Chemi-Con | RDHV33M160TR6310X20 vs ESMG161ETD330MJ20C |
ESMG161ETD330MJ20A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, | Chemi-Con | RDHV33M160TR6310X20 vs ESMG161ETD330MJ20A |
ESMG161ETE330MJ20N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, | Chemi-Con | RDHV33M160TR6310X20 vs ESMG161ETE330MJ20N |
WK2CM330 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF | Aihua Technology Group Co Ltd | RDHV33M160TR6310X20 vs WK2CM330 |
711-160/330MC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF, | Tecate Group | RDHV33M160TR6310X20 vs 711-160/330MC |