UVR1V4R7MDD6FV
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF,

Overview of UVR1V4R7MDD6FV by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Entertainment and Gaming

CAD Models for UVR1V4R7MDD6FV by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UVR1V4R7MDD6FV by Nichicon Corporation

UVR1V4R7MDD6FV
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
4.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
4 mm
Dielectric Material
ALUMINUM
Length
11 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
40 mA
Series
VR
Terminal Pitch
5 mm
Want to compare parts?
  1. UVR1V4R7MDD6FV
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF,
    VS

Alternate Parts for UVR1V4R7MDD6FV

This table gives cross-reference parts and alternative options found for UVR1V4R7MDD6FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1V4R7MDD6FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UVR1V4R7MDD6CP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, Nichicon Corporation UVR1V4R7MDD6FV vs UVR1V4R7MDD6CP
UVR1V4R7MDD6CV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, Nichicon Corporation UVR1V4R7MDD6FV vs UVR1V4R7MDD6CV
UVR1V4R7MDD6CT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, Nichicon Corporation UVR1V4R7MDD6FV vs UVR1V4R7MDD6CT
UVR1V4R7MDD6CA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, Nichicon Corporation UVR1V4R7MDD6FV vs UVR1V4R7MDD6CA
UVR1V4R7MDA6 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation UVR1V4R7MDD6FV vs UVR1V4R7MDA6
UVR1V4R7MDD6TA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, Nichicon Corporation UVR1V4R7MDD6FV vs UVR1V4R7MDD6TA
UVR1V4R7MDD6 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation UVR1V4R7MDD6FV vs UVR1V4R7MDD6
UVR1V4R7MDD6CM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, Nichicon Corporation UVR1V4R7MDD6FV vs UVR1V4R7MDD6CM
UVR1V4R7MDD6AA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, Nichicon Corporation UVR1V4R7MDD6FV vs UVR1V4R7MDD6AA
UVR1V4R7MDD6CC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, Nichicon Corporation UVR1V4R7MDD6FV vs UVR1V4R7MDD6CC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UVR1V4R7MDD6FV by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UVR1V4R7MDD6FV by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UVR1V4R7MDD6FV would you like to use for your alert(s)?
  • Please alert me when UVR1V4R7MDD6FV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UVR1V4R7MDD6FV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UVR1V4R7MDD6FV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UVR1V4R7MDD6FV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UVR1V4R7MDD6FV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UVR1V4R7MDD6FV by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: