Part Details for UVR1V4R7MDD6CA by Nichicon Corporation
Overview of UVR1V4R7MDD6CA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVR1V4R7MDD6CA
UVR1V4R7MDD6CA CAD Models
UVR1V4R7MDD6CA Part Data Attributes
|
UVR1V4R7MDD6CA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR1V4R7MDD6CA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 40 mA | |
Series | VR | |
Terminal Pitch | 1.5 mm |
Alternate Parts for UVR1V4R7MDD6CA
This table gives cross-reference parts and alternative options found for UVR1V4R7MDD6CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1V4R7MDD6CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVR1V4R7MDD6CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Nichicon Corporation | UVR1V4R7MDD6CA vs UVR1V4R7MDD6CP |
UVR1V4R7MDD6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Nichicon Corporation | UVR1V4R7MDD6CA vs UVR1V4R7MDD6CV |
UVR1V4R7MDD6CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Nichicon Corporation | UVR1V4R7MDD6CA vs UVR1V4R7MDD6CT |
UVR1V4R7MDA6 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | UVR1V4R7MDD6CA vs UVR1V4R7MDA6 |
UVR1V4R7MDD6TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Nichicon Corporation | UVR1V4R7MDD6CA vs UVR1V4R7MDD6TA |
UVR1V4R7MDD6FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Nichicon Corporation | UVR1V4R7MDD6CA vs UVR1V4R7MDD6FV |
UVR1V4R7MDD6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UVR1V4R7MDD6CA vs UVR1V4R7MDD6 |
UVR1V4R7MDD6CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Nichicon Corporation | UVR1V4R7MDD6CA vs UVR1V4R7MDD6CM |
UVR1V4R7MDD6AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Nichicon Corporation | UVR1V4R7MDD6CA vs UVR1V4R7MDD6AA |
UVR1V4R7MDD6CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Nichicon Corporation | UVR1V4R7MDD6CA vs UVR1V4R7MDD6CC |