Part Details for UVK2E100MPD1TD by Nichicon Corporation
Overview of UVK2E100MPD1TD by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVK2E100MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T1594
|
Newark | Radial/ Tp&ammo |Nichicon UVK2E100MPD1TD RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2370 / $0.3150 | Buy Now |
DISTI #
493-12635-1-ND
|
DigiKey | CAP ALUM 10UF 20% 250V RADIAL TH Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1870 In Stock |
|
$0.2359 / $1.0000 | Buy Now |
DISTI #
647-UVK2E100MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10uF 250V 20% RoHS: Compliant | 0 |
|
$0.2230 / $0.7000 | Order Now |
Part Details for UVK2E100MPD1TD
UVK2E100MPD1TD CAD Models
UVK2E100MPD1TD Part Data Attributes
|
UVK2E100MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVK2E100MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 100 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UVK2E100MPD1TD
This table gives cross-reference parts and alternative options found for UVK2E100MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVK2E100MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250PK10MEFCCA10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVK2E100MPD1TD vs 250PK10MEFCCA10X12.5 |
SMR2EM100G13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF | Luminous Town Electric Co Ltd | UVK2E100MPD1TD vs SMR2EM100G13 |
B43821K2106M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | UVK2E100MPD1TD vs B43821K2106M002 |
REA100M2ECC-1012B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | UVK2E100MPD1TD vs REA100M2ECC-1012B |
RDHV10M250TR5210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | UVK2E100MPD1TD vs RDHV10M250TR5210X12.5 |
REA100M2EBK-1012T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | UVK2E100MPD1TD vs REA100M2EBK-1012T |
REA100M2ECC-1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | UVK2E100MPD1TD vs REA100M2ECC-1012 |
REA100M2ESC-1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | UVK2E100MPD1TD vs REA100M2ESC-1012 |
ESMQ251ETD100MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UVK2E100MPD1TD vs ESMQ251ETD100MJC5S |
RDHV10M250TR10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | UVK2E100MPD1TD vs RDHV10M250TR10X12.5 |