UVK2E100MPD1TD Nichicon CorporationBuy Now Datasheet |
REA100M2ECC-1012B Lelon Electronics CorpBuy Now Datasheet |
Rohs Code | Yes | |
---|---|---|
Part Life Cycle Code | Active | Obsolete |
Ihs Manufacturer | NICHICON CORP | LELON ELECTRONICS CORP |
Package Description | , | , |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.22.00 | 8532.22.00.20 |
Samacsys Manufacturer | Nichicon | |
Capacitance | 10 µF | 10 µF |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR |
Diameter | 10 mm | 10 mm |
Dielectric Material | ALUMINUM (WET) | ALUMINUM (WET) |
Length | 12.5 mm | 12.5 mm |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 85 °C | 85 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Package Style | Radial | Radial |
Packing Method | Tape | Bulk |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 250 V | 250 V |
Ripple Current | 100 mA | 112 mA |
Surface Mount | NO | |
Terminal Pitch | 5 mm | 5 mm |
Terminal Shape | WIRE | |
Base Number Matches | 1 | 1 |