Part Details for UVK1J332MRT by Nichicon Corporation
Overview of UVK1J332MRT by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVK1J332MRT
UVK1J332MRT CAD Models
UVK1J332MRT Part Data Attributes
|
UVK1J332MRT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVK1J332MRT
Nichicon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 6.237 mA | |
Manufacturer Series | VK | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 2700 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | MATTE TIN OVER COPPER | |
Terminal Shape | WIRE |
Alternate Parts for UVK1J332MRT
This table gives cross-reference parts and alternative options found for UVK1J332MRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVK1J332MRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMQ630ETD332MN40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UVK1J332MRT vs ESMQ630ETD332MN40S |
UVR1J332MRA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | UVK1J332MRT vs UVR1J332MRA |
B41821A8338M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | UVK1J332MRT vs B41821A8338M004 |
B41821A8338M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | UVK1J332MRT vs B41821A8338M004 |
NRSA332M63V22X41F2C(.200) | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 3300uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | UVK1J332MRT vs NRSA332M63V22X41F2C(.200) |
ESMG630ETB332MP40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UVK1J332MRT vs ESMG630ETB332MP40S |
UFW1J332MRA1CP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | UVK1J332MRT vs UFW1J332MRA1CP |
1SA1JWB338MCS25050 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | UVK1J332MRT vs 1SA1JWB338MCS25050 |
UFW1J332MRA1CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | UVK1J332MRT vs UFW1J332MRA1CA |
SMQ63VB3300M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UVK1J332MRT vs SMQ63VB3300M |