Part Details for B41821A8338M004 by TDK Corporation
Overview of B41821A8338M004 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41821A8338M004
B41821A8338M004 CAD Models
B41821A8338M004 Part Data Attributes
|
B41821A8338M004
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41821A8338M004
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 80 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.079 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR, BLISTER | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 2700 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B41821A8338M004
This table gives cross-reference parts and alternative options found for B41821A8338M004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41821A8338M004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UFW1J332MRA1CP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | B41821A8338M004 vs UFW1J332MRA1CP |
ESMG630EMC332MP40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | B41821A8338M004 vs ESMG630EMC332MP40S |
UFW1J332MRA1CC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | B41821A8338M004 vs UFW1J332MRA1CC |
63PK332MCE18X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | B41821A8338M004 vs 63PK332MCE18X40 |
SG1J338M25040SS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 3300uF, THROUGH HOLE MOUNT | Samwha Electronics | B41821A8338M004 vs SG1J338M25040SS |
UVK1J332MRT | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | B41821A8338M004 vs UVK1J332MRT |
EETUQ1J332C | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 3300uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | B41821A8338M004 vs EETUQ1J332C |
SMH63VSSN3300M30B | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 3300uF, THROUGH HOLE MOUNT, SNAP IN | Chemi-Con | B41821A8338M004 vs SMH63VSSN3300M30B |
ESMQ630ETE332MN40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | B41821A8338M004 vs ESMQ630ETE332MN40S |
ESMG630ETA332MP40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | B41821A8338M004 vs ESMG630ETA332MP40S |