Part Details for UVK1E103MHD1CV by Nichicon Corporation
Overview of UVK1E103MHD1CV by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVK1E103MHD1CV
UVK1E103MHD1CV CAD Models
UVK1E103MHD1CV Part Data Attributes
|
UVK1E103MHD1CV
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVK1E103MHD1CV
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2800 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for UVK1E103MHD1CV
This table gives cross-reference parts and alternative options found for UVK1E103MHD1CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVK1E103MHD1CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REA103M1EBC-1840B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF, | Lelon Electronics Corp | UVK1E103MHD1CV vs REA103M1EBC-1840B |
REA103M1ESC-1840B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF, | Lelon Electronics Corp | UVK1E103MHD1CV vs REA103M1ESC-1840B |
REA103M1ECC-1840T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF, | Lelon Electronics Corp | UVK1E103MHD1CV vs REA103M1ECC-1840T |
REA103M1ESC-1840T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF, | Lelon Electronics Corp | UVK1E103MHD1CV vs REA103M1ESC-1840T |
REA103M1ESD-1840C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF, | Lelon Electronics Corp | UVK1E103MHD1CV vs REA103M1ESD-1840C |
REA103M1EBK-1840P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF, | Lelon Electronics Corp | UVK1E103MHD1CV vs REA103M1EBK-1840P |
UVK1E103MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF, | Nichicon Corporation | UVK1E103MHD1CV vs UVK1E103MHD1CP |
REA103M1ECC-1840 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF, | Surge Components Inc | UVK1E103MHD1CV vs REA103M1ECC-1840 |
ESMQ250EBC103MM40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF, | Chemi-Con | UVK1E103MHD1CV vs ESMQ250EBC103MM40S |
REA103M1EBK-1840S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UVK1E103MHD1CV vs REA103M1EBK-1840S |