Part Details for REA103M1ESC-1840B by Lelon Electronics Corp
Overview of REA103M1ESC-1840B by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS9-1840BRH-Q | Renesas Electronics Corporation | Rad-Hard 16 Channel CMOS Analog Multiplexer with High-Z Analog Input Protection | |
HS0-1840BRH/SAMPLE | Renesas Electronics Corporation | Rad-Hard 16 Channel BiCMOS Analog Multiplexer with High-Z Analog Input Protection, DIE, / | |
HS1-1840BRH-8 | Renesas Electronics Corporation | Rad-Hard 16 Channel CMOS Analog Multiplexer with High-Z Analog Input Protection |
Part Details for REA103M1ESC-1840B
REA103M1ESC-1840B CAD Models
REA103M1ESC-1840B Part Data Attributes
|
REA103M1ESC-1840B
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
REA103M1ESC-1840B
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 3080 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for REA103M1ESC-1840B
This table gives cross-reference parts and alternative options found for REA103M1ESC-1840B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA103M1ESC-1840B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REA103M1EBC-1840B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF, | Lelon Electronics Corp | REA103M1ESC-1840B vs REA103M1EBC-1840B |
REA103M1ECC-1840T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF, | Lelon Electronics Corp | REA103M1ESC-1840B vs REA103M1ECC-1840T |
REA103M1ESC-1840T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF, | Lelon Electronics Corp | REA103M1ESC-1840B vs REA103M1ESC-1840T |
REA103M1ESD-1840C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF, | Lelon Electronics Corp | REA103M1ESC-1840B vs REA103M1ESD-1840C |
REA103M1EBK-1840P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF, | Lelon Electronics Corp | REA103M1ESC-1840B vs REA103M1EBK-1840P |
UVK1E103MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF, | Nichicon Corporation | REA103M1ESC-1840B vs UVK1E103MHD1CP |
REA103M1ECC-1840 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF, | Surge Components Inc | REA103M1ESC-1840B vs REA103M1ECC-1840 |
ESMQ250EBC103MM40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF, | Chemi-Con | REA103M1ESC-1840B vs ESMQ250EBC103MM40S |
REA103M1EBK-1840S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | REA103M1ESC-1840B vs REA103M1EBK-1840S |
UVK1E103MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF, | Nichicon Corporation | REA103M1ESC-1840B vs UVK1E103MHD1AA |