Datasheets
UVK1C332MHD1CP by: Nichicon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF,

Part Details for UVK1C332MHD1CP by Nichicon Corporation

Overview of UVK1C332MHD1CP by Nichicon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for UVK1C332MHD1CP

UVK1C332MHD1CP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UVK1C332MHD1CP Part Data Attributes

UVK1C332MHD1CP Nichicon Corporation
Buy Now Datasheet
Compare Parts:
UVK1C332MHD1CP Nichicon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NICHICON CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm
Dielectric Material ALUMINUM (WET)
Length 25 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Ripple Current 1700 mA
Surface Mount NO
Terminal Pitch 5 mm
Terminal Shape WIRE

Alternate Parts for UVK1C332MHD1CP

This table gives cross-reference parts and alternative options found for UVK1C332MHD1CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVK1C332MHD1CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UVK1C332MHD1CV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, Nichicon Corporation UVK1C332MHD1CP vs UVK1C332MHD1CV
UVR1C332MHD1CM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, Nichicon Corporation UVK1C332MHD1CP vs UVR1C332MHD1CM
16YK3300MEFC12.5X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, Rubycon Corporation UVK1C332MHD1CP vs 16YK3300MEFC12.5X25
16YK3300MEFCCC12.5X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, Rubycon Corporation UVK1C332MHD1CP vs 16YK3300MEFCCC12.5X25
16YK3300MRI12.5X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, Rubycon Corporation UVK1C332MHD1CP vs 16YK3300MRI12.5X25
UVK1C332MHD1AA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, Nichicon Corporation UVK1C332MHD1CP vs UVK1C332MHD1AA
16YK3300MEFCCE12.5X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, Rubycon Corporation UVK1C332MHD1CP vs 16YK3300MEFCCE12.5X25
RE3-16V332MI6# Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, ELNA America Inc UVK1C332MHD1CP vs RE3-16V332MI6#
UVK1C332MHD1CA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, Nichicon Corporation UVK1C332MHD1CP vs UVK1C332MHD1CA
16YK3300M12.5X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, Rubycon Corporation UVK1C332MHD1CP vs 16YK3300M12.5X25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UVK1C332MHD1CP by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UVK1C332MHD1CP by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UVK1C332MHD1CP would you like to use for your alert(s)?
  • Please alert me when UVK1C332MHD1CP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UVK1C332MHD1CP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UVK1C332MHD1CP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UVK1C332MHD1CP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UVK1C332MHD1CP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UVK1C332MHD1CP by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: