Part Details for 16YK3300MRI12.5X25 by Rubycon Corporation
Overview of 16YK3300MRI12.5X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5X2503-000NDGI8 | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal | |
5X2503-000NDGI | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal | |
EVK5X2503 | Renesas Electronics Corporation | Evaluation Board for 5X2503 MicroClock |
Part Details for 16YK3300MRI12.5X25
16YK3300MRI12.5X25 CAD Models
16YK3300MRI12.5X25 Part Data Attributes
|
16YK3300MRI12.5X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16YK3300MRI12.5X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1670 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 16YK3300MRI12.5X25
This table gives cross-reference parts and alternative options found for 16YK3300MRI12.5X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16YK3300MRI12.5X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVK1C332MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | 16YK3300MRI12.5X25 vs UVK1C332MHD1CV |
UVR1C332MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | 16YK3300MRI12.5X25 vs UVR1C332MHD1CM |
UVK1C332MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | 16YK3300MRI12.5X25 vs UVK1C332MHD1CP |
16YK3300MEFC12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | 16YK3300MRI12.5X25 vs 16YK3300MEFC12.5X25 |
16YK3300MEFCCC12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | 16YK3300MRI12.5X25 vs 16YK3300MEFCCC12.5X25 |
UVK1C332MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | 16YK3300MRI12.5X25 vs UVK1C332MHD1AA |
16YK3300MEFCCE12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | 16YK3300MRI12.5X25 vs 16YK3300MEFCCE12.5X25 |
RE3-16V332MI6# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | ELNA America Inc | 16YK3300MRI12.5X25 vs RE3-16V332MI6# |
UVK1C332MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | 16YK3300MRI12.5X25 vs UVK1C332MHD1CA |
16YK3300M12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | 16YK3300MRI12.5X25 vs 16YK3300M12.5X25 |