There are no models available for this part yet.
Overview of UUG1H331MNL1MS by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UUG1H331MNL1MS by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58R3444
|
Newark | Aluminum Electrolytic Capacitor 330Uf 50V 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:330Μf, Voltage(Dc):50V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Uug Series, Msl:- Rohs Compliant: Yes |Nichicon UUG1H331MNL1MS RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9560 | Buy Now | |
Bristol Electronics | 350 |
|
RFQ | ||||
Quest Components | 280 |
|
$1.0000 / $2.5000 | Buy Now | |||
Quest Components | 160 |
|
$0.7350 / $1.4700 | Buy Now | |||
DISTI #
UUG1H331MNL1MS
|
Avnet Abacus | SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 330 �F, 50 V, 2000 hours @ 85�C, Polar (Alt: UUG1H331MNL1MS) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for UUG1H331MNL1MS by Nichicon Corporation
Part Data Attributes for UUG1H331MNL1MS by Nichicon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
330 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
Height
|
13.5 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.495 mA
|
Length
|
16 mm
|
Manufacturer Series
|
UG
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TAPE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
520 mA
|
Series
|
UUG(50V)
|
Size Code
|
5454
|
Surface Mount
|
YES
|
Tan Delta
|
0.12
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
FLAT
|
Width
|
13.6 mm
|
Alternate Parts for UUG1H331MNL1MS
This table gives cross-reference parts and alternative options found for UUG1H331MNL1MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UUG1H331MNL1MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UUG1H331MNQ1ZD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 5454, CHIP | Nichicon Corporation | UUG1H331MNL1MS vs UUG1H331MNQ1ZD |
Related Parts for UUG1H331MNL1MS
-
NACE331M50V12.5X14TR15FFixed Capacitors
-
RK73H3ATTE2211FFixed Resistors
-
1-207534-0Headers and Edge Type Connectors
-
MUR4100ERLGRectifier Diodes
-
STW4N150Power Field-Effect Transistors
-
MMBZ6V8ALT1GTransient Suppressors
-
STM32F101C8U6TRMicrocontrollers
-
LT1765EFE#TRPBFSwitching Regulator or Controllers
-
MTPS9067MTVisible LEDs