Part Details for UTWS47Q16TB18X9 by IBS Electronics Inc
Overview of UTWS47Q16TB18X9 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UTWS47Q16TB18X9
UTWS47Q16TB18X9 CAD Models
UTWS47Q16TB18X9 Part Data Attributes
|
UTWS47Q16TB18X9
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
UTWS47Q16TB18X9
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 30% +Tol, 10% -Tol, 47uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
Length | 9 mm | |
Manufacturer Series | UTWS | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Box; Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | UTWS |
Alternate Parts for UTWS47Q16TB18X9
This table gives cross-reference parts and alternative options found for UTWS47Q16TB18X9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTWS47Q16TB18X9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTLL47Q16TB28X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 30% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UTWS47Q16TB18X9 vs UTLL47Q16TB28X9 |
UTWS47Q16CF38X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 30% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UTWS47Q16TB18X9 vs UTWS47Q16CF38X9 |
UTLL47Q16CF38X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 30% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UTWS47Q16TB18X9 vs UTLL47Q16CF38X9 |
UTLL47Q16TR268X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 30% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UTWS47Q16TB18X9 vs UTLL47Q16TR268X9 |
UTLL47Q16CF18X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 30% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UTWS47Q16TB18X9 vs UTLL47Q16CF18X9 |
UTLL47Q16TR28X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 30% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UTWS47Q16TB18X9 vs UTLL47Q16TR28X9 |
UTWS47Q16CF28X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 30% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UTWS47Q16TB18X9 vs UTWS47Q16CF28X9 |
UTLL47Q16CF28X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 30% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UTWS47Q16TB18X9 vs UTLL47Q16CF28X9 |
UTLL47Q16TR638X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 30% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UTWS47Q16TB18X9 vs UTLL47Q16TR638X9 |
UTWS47Q16TR18X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 30% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UTWS47Q16TB18X9 vs UTWS47Q16TR18X9 |