Part Details for UTLL47Q16CF28X9 by IBS Electronics Inc
Overview of UTLL47Q16CF28X9 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UTLL47Q16CF28X9
UTLL47Q16CF28X9 CAD Models
UTLL47Q16CF28X9 Part Data Attributes
|
UTLL47Q16CF28X9
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
UTLL47Q16CF28X9
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 30% +Tol, 10% -Tol, 47uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
Length | 9 mm | |
Manufacturer Series | UTLL | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | UTLL |
Alternate Parts for UTLL47Q16CF28X9
This table gives cross-reference parts and alternative options found for UTLL47Q16CF28X9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTLL47Q16CF28X9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTWS47Q16CF28X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 30% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UTLL47Q16CF28X9 vs UTWS47Q16CF28X9 |
UTLL47Q16TR18X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 30% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UTLL47Q16CF28X9 vs UTLL47Q16TR18X9 |
UTWS47Q16TR28X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 30% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UTLL47Q16CF28X9 vs UTWS47Q16TR28X9 |
UTLL47Q16CF18X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 30% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UTLL47Q16CF28X9 vs UTLL47Q16CF18X9 |
UTLL47Q16TB28X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 30% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UTLL47Q16CF28X9 vs UTLL47Q16TB28X9 |
UTLL47Q16TR268X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 30% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UTLL47Q16CF28X9 vs UTLL47Q16TR268X9 |
UTWS47Q16TB28X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 30% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UTLL47Q16CF28X9 vs UTWS47Q16TB28X9 |
UTLL47Q16CF38X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 30% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UTLL47Q16CF28X9 vs UTLL47Q16CF38X9 |
UTWS47Q16TR528X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 30% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UTLL47Q16CF28X9 vs UTWS47Q16TR528X9 |
UTWS47Q16CF38X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 30% +Tol, 10% -Tol, 47uF | IBS Electronics Inc | UTLL47Q16CF28X9 vs UTWS47Q16CF38X9 |