Part Details for UVZ2C2R2MED1TA by Nichicon Corporation
Overview of UVZ2C2R2MED1TA by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVZ2C2R2MED1TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T1967
|
Newark | Radials/Tp&ammo |Nichicon UVZ2C2R2MED1TA RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0510 / $0.1010 | Buy Now |
Part Details for UVZ2C2R2MED1TA
UVZ2C2R2MED1TA CAD Models
UVZ2C2R2MED1TA Part Data Attributes
|
UVZ2C2R2MED1TA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ2C2R2MED1TA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 25 mA | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm |
Alternate Parts for UVZ2C2R2MED1TA
This table gives cross-reference parts and alternative options found for UVZ2C2R2MED1TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ2C2R2MED1TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVZ2C2R2MED1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UVZ2C2R2MED1TA vs UVZ2C2R2MED1TD |
SK160M2R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | UVZ2C2R2MED1TA vs SK160M2R2 |
EKME161ETE2R2MF11A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF, | United Chemi-Con Inc | UVZ2C2R2MED1TA vs EKME161ETE2R2MF11A |
RGA2R2M2CCC-0611C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | UVZ2C2R2MED1TA vs RGA2R2M2CCC-0611C |
EKME161ELL2R2MF11B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF, | United Chemi-Con Inc | UVZ2C2R2MED1TA vs EKME161ELL2R2MF11B |
RGA2R2M2CBK-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | UVZ2C2R2MED1TA vs RGA2R2M2CBK-0611 |
ESE225M160AE3EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | UVZ2C2R2MED1TA vs ESE225M160AE3EA |
RGA2R2M2CBK-0611B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | UVZ2C2R2MED1TA vs RGA2R2M2CBK-0611B |
NREHW2R2M160V6.3X11TBSTNYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | UVZ2C2R2MED1TA vs NREHW2R2M160V6.3X11TBSTNYF |
RGA2R2M2CBK-0611T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | UVZ2C2R2MED1TA vs RGA2R2M2CBK-0611T |