Part Details for UTWA4700M6R3TB13X27 by IBS Electronics Inc
Overview of UTWA4700M6R3TB13X27 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UTWA4700M6R3TB13X27
UTWA4700M6R3TB13X27 CAD Models
UTWA4700M6R3TB13X27 Part Data Attributes
|
UTWA4700M6R3TB13X27
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
UTWA4700M6R3TB13X27
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory); SMT | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM | |
Length | 27 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Packing Method | Box; Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | UTWA |
Alternate Parts for UTWA4700M6R3TB13X27
This table gives cross-reference parts and alternative options found for UTWA4700M6R3TB13X27. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTWA4700M6R3TB13X27, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTWA4700M6R3TR2613X27 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | IBS Electronics Inc | UTWA4700M6R3TB13X27 vs UTWA4700M6R3TR2613X27 |
UTWA4700M6R3TR5213X27 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | IBS Electronics Inc | UTWA4700M6R3TB13X27 vs UTWA4700M6R3TR5213X27 |
UTWA4700M6R3TR13X27 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | IBS Electronics Inc | UTWA4700M6R3TB13X27 vs UTWA4700M6R3TR13X27 |