UTWA4700M6R3TB13X27
vs
UTWA4700M6R3TR5213X27
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALLEN (ROBERT G) CO INC
|
ALLEN (ROBERT G) CO INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.20
|
8532.22.00.20
|
Capacitance |
4700 µF
|
4700 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Custom Capabilities |
Lead Length (Consult Factory); SMT
|
Lead Length (Consult Factory); SMT
|
Diameter |
13 mm
|
13 mm
|
Dielectric Material |
ALUMINUM
|
ALUMINUM
|
Length |
27 mm
|
27 mm
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
Axial
|
Axial
|
Packing Method |
Box; Tape
|
TR
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
6.3 V
|
6.3 V
|
Series |
UTWA
|
UTWA
|
Base Number Matches |
1
|
1
|
|
|
|
Compare UTWA4700M6R3TB13X27 with alternatives
Compare UTWA4700M6R3TR5213X27 with alternatives