Part Details for UTNP1R0M50TB24X7 by IBS Electronics Inc
Overview of UTNP1R0M50TB24X7 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UTNP1R0M50TB24X7
UTNP1R0M50TB24X7 CAD Models
UTNP1R0M50TB24X7 Part Data Attributes
|
UTNP1R0M50TB24X7
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
UTNP1R0M50TB24X7
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM | |
Length | 7 mm | |
Manufacturer Series | UTNP | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Box; Tape | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | UTNP |
Alternate Parts for UTNP1R0M50TB24X7
This table gives cross-reference parts and alternative options found for UTNP1R0M50TB24X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTNP1R0M50TB24X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
81R0LFM0407LLN38FR | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | UTNP1R0M50TB24X7 vs 81R0LFM0407LLN38FR |
81R0LFM0407SCN48ER | CAP,AL2O3,1UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UTNP1R0M50TB24X7 vs 81R0LFM0407SCN48ER |
81R0LFM0407LLN48ER | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | UTNP1R0M50TB24X7 vs 81R0LFM0407LLN48ER |
11R0LFM0407NPN785B | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | UTNP1R0M50TB24X7 vs 11R0LFM0407NPN785B |
11R0LFM0407SCN38FM | CAP,AL2O3,1UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UTNP1R0M50TB24X7 vs 11R0LFM0407SCN38FM |
11R0LFM0407SCN48EM | CAP,AL2O3,1UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UTNP1R0M50TB24X7 vs 11R0LFM0407SCN48EM |
11R0LFM0407LLN48EM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | UTNP1R0M50TB24X7 vs 11R0LFM0407LLN48EM |
81R0LFM0407SCN08E0 | CAP,AL2O3,1UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UTNP1R0M50TB24X7 vs 81R0LFM0407SCN08E0 |
81R0LFM0407NPN18EC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | UTNP1R0M50TB24X7 vs 81R0LFM0407NPN18EC |
21R0LFM0407SCN985C | CAP,AL2O3,1UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UTNP1R0M50TB24X7 vs 21R0LFM0407SCN985C |