Part Details for 81R0LFM0407LLN38FR by Fenghua (HK) Electronics Ltd
Overview of 81R0LFM0407LLN38FR by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 81R0LFM0407LLN38FR
81R0LFM0407LLN38FR CAD Models
81R0LFM0407LLN38FR Part Data Attributes
|
81R0LFM0407LLN38FR
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
81R0LFM0407LLN38FR
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 10 mA | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 81R0LFM0407LLN38FR
This table gives cross-reference parts and alternative options found for 81R0LFM0407LLN38FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 81R0LFM0407LLN38FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
81R0LFM0407SCN48ER | CAP,AL2O3,1UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 81R0LFM0407LLN38FR vs 81R0LFM0407SCN48ER |
81R0LFM0407LLN48ER | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | 81R0LFM0407LLN38FR vs 81R0LFM0407LLN48ER |
11R0LFM0407NPN785B | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | 81R0LFM0407LLN38FR vs 11R0LFM0407NPN785B |
11R0LFM0407SCN38FM | CAP,AL2O3,1UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 81R0LFM0407LLN38FR vs 11R0LFM0407SCN38FM |
11R0LFM0407SCN48EM | CAP,AL2O3,1UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 81R0LFM0407LLN38FR vs 11R0LFM0407SCN48EM |
11R0LFM0407LLN48EM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | 81R0LFM0407LLN38FR vs 11R0LFM0407LLN48EM |
81R0LFM0407SCN08E0 | CAP,AL2O3,1UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 81R0LFM0407LLN38FR vs 81R0LFM0407SCN08E0 |
81R0LFM0407NPN18EC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | 81R0LFM0407LLN38FR vs 81R0LFM0407NPN18EC |
21R0LFM0407SCN985C | CAP,AL2O3,1UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 81R0LFM0407LLN38FR vs 21R0LFM0407SCN985C |
81R0LFM0407LLN08E0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | 81R0LFM0407LLN38FR vs 81R0LFM0407LLN08E0 |