Part Details for UTM1C470KPA1CA by Nichicon Corporation
Overview of UTM1C470KPA1CA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UTM1C470KPA1CA
UTM1C470KPA1CA CAD Models
UTM1C470KPA1CA Part Data Attributes
|
UTM1C470KPA1CA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UTM1C470KPA1CA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.00175 mA | |
Manufacturer Series | TM | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.13 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for UTM1C470KPA1CA
This table gives cross-reference parts and alternative options found for UTM1C470KPA1CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTM1C470KPA1CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USH1C470KPA1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UTM1C470KPA1CA vs USH1C470KPA1TD |
USH1C470KHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UTM1C470KPA1CA vs USH1C470KHD |
CE04W1C470KD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | UTM1C470KPA1CA vs CE04W1C470KD |
UTM1C470KPA1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UTM1C470KPA1CA vs UTM1C470KPA1CV |
16MV47HLBK+FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | UTM1C470KPA1CA vs 16MV47HLBK+FA |
USH1C470KPA1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UTM1C470KPA1CA vs USH1C470KPA1CM |
16MV47HLBK+T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | UTM1C470KPA1CA vs 16MV47HLBK+T |
UKL1C470KHDANA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | UTM1C470KPA1CA vs UKL1C470KHDANA |
UTM1C470KPA1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UTM1C470KPA1CA vs UTM1C470KPA1TD |
UTM1C470KPA1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UTM1C470KPA1CA vs UTM1C470KPA1CC |