There are no models available for this part yet.
Overview of UTM1C470KPA1CC by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for UTM1C470KPA1CC by Nichicon Corporation
Part Data Attributes for UTM1C470KPA1CC by Nichicon Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
47 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.00175 mA
|
Manufacturer Series
|
TM
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.13
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for UTM1C470KPA1CC
This table gives cross-reference parts and alternative options found for UTM1C470KPA1CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTM1C470KPA1CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USH1C470KPA1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UTM1C470KPA1CC vs USH1C470KPA1TD |
USH1C470KHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UTM1C470KPA1CC vs USH1C470KHD |
CE04W1C470KD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | UTM1C470KPA1CC vs CE04W1C470KD |
UTM1C470KPA1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UTM1C470KPA1CC vs UTM1C470KPA1CV |
16MV47HLBK+FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | UTM1C470KPA1CC vs 16MV47HLBK+FA |
USH1C470KPA1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UTM1C470KPA1CC vs USH1C470KPA1CM |
16MV47HLBK+T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | UTM1C470KPA1CC vs 16MV47HLBK+T |
UKL1C470KHDANA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | UTM1C470KPA1CC vs UKL1C470KHDANA |
UTM1C470KPA1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UTM1C470KPA1CC vs UTM1C470KPA1TD |
NNR470K16V6.3X11TBSTF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UTM1C470KPA1CC vs NNR470K16V6.3X11TBSTF |